
The ND3KR16B is a 16-position rotary DIP switch from NKK Switches. It features a nylon, glass, and polyamide body with copper contacts plated with gold. The switch has a current rating of 100mA and a maximum operating temperature of 85°C. It is designed for surface mount applications and is RoHS compliant. The switch is available in bulk packaging with a pitch of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches ND3KR16B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KR16B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.