
16-position, hexadecimal coded rotary switch with a right-angle surface mount configuration. Features a 0.050" (1.27mm) pitch, gull wing termination, and a 100mA at 5VDC rating. Constructed with a nylon, glass, and polyamide body, beryllium copper contacts with gold plating, and an epoxy-sealed terminal design for process washability. Actuator type is rotary with a raised shaft, offering 16 poles and 16 positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches ND3KR16H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead/Base Style | Gull Wing |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KR16H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
