This 16-position rotary switch features a nylon, glass, and polyamide body with copper contacts plated with gold. It has a maximum operating temperature range of -25°C to 75°C and is rated for 20000 cycles of electrical life. The switch is lead-free, RoHS compliant, and washable. It is packaged in a tray and has a termination of PC pin.
NKK Switches NDFC16P technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ND |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NDFC16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.