
16-position, single-pole, rotary coded switch with a 0.100" pitch and through-hole, right-angle mounting. Features a process-sealed design, flush/recessed actuator, and Beryllium Copper contacts with gold plating. Rated for 100mA at 5VDC, with an electrical life of 20,000 cycles. The 8mm body is constructed from Nylon, Glass, and Polyamide, and the switch is washable and RoHS compliant.
NKK Switches NDFR16H technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Depth | 11mm |
| Electrical Life | 20000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Life (Hours) | 20000Hour |
| Material | PVC |
| Max Current Rating | 100mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ND |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NDFR16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
