This 10-position rotary switch features a nylon, glass, and polyamide body with copper and gold contacts, and a gold plating. It has a maximum current rating of 100mA and a maximum operating temperature of 75°C. The switch is lead-free and RoHS compliant, and has a life of 20,000 hours and 20,000 cycles. It is washable and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches NDKC10H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 20000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ND |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NDKC10H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
