Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches NDKC10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | ND |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NDKC10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
