This 16-position rotary DIP switch is designed for use in applications with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The switch features a nylon, glass, and polyamide body with copper contacts plated with gold. It is rated for 20,000 electrical cycles and is washable. The switch is packaged in a box and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | ND |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |