8mm Process Sealed DIP Rotary Switch; Packaging: Tray; Poles: Hexadecimal; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary with Shaft; actuator level: Raised; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.312" (7.92mm); Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Process Sealed; Rating: 0.1
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches NDKR16H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ND |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NDKR16H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
