
This 12mm square button switch features a SPST configuration and can withstand up to 28VAC and 28VDC. It has a maximum power rating of 0.4W and is designed for through hole mounting. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C.
Sign in to ask questions about the NKK Switches NP0115AG03LCF-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches NP0115AG03LCF-JB technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 12 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 12.5 |
| Number of Terminals | 2 |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 500000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Cage Code | 63426 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches NP0115AG03LCF-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.