
This illuminated SPST off-mom pushbutton switch features a rubber and silicone actuator material, gold contact plating, and a maximum operating temperature of 70°C. It has a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 28V AC and DC and is available in a through-hole package.
Sign in to ask questions about the NKK Switches NP0115AG03NN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches NP0115AG03NN technical specifications.
| Actuator Material | Rubber, Silicone |
| Contact Plating | Gold |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NP01 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NP0115AG03NN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
