
This SPST pushbutton switch features a square actuator with gold contact plating and a current rating of 14.2mA. It has a high electrical life of 500000 cycles and a mechanical life of 500000 cycles. The switch operates within a temperature range of -25°C to 70°C and is rated for 28V DC. It is available in a through-hole package and is suitable for use in a variety of applications.
Sign in to ask questions about the NKK Switches NP0115AG03NN-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches NP0115AG03NN-B technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 14.2mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | NP01 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NP0115AG03NN-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
