
Switch Push Button OFF (ON) SPST Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches NP0115HG03LCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches NP0115HG03LCF technical specifications.
| Actuator Material | Rubber, Silicone |
| Contact Plating | Gold |
| Current Rating | 14.2mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | NP01 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NP0115HG03LCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
