This square illuminated SPST switch features a gold contact plating and a current rating of 14.2mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 500,000 electrical cycles and 500,000 mechanical cycles, making it suitable for high-reliability applications.
NKK Switches NP0115HG03NN-A technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 14.2mA |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | NP01 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.