
NR01-Series Subminiature Process Sealed Rotary Switch; no positions: 3; index stops: 3; no poles per deck: 1; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 7.0mm; angle of throw: 45?; contact material: Phosphor bronze; contact finish: Gold Plating; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Positive, Distinctive Detent; Rating: 0.4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches NR01103ANG13-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NKK Switches NR01103ANG13-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.