NR01-Series Subminiature Process Sealed Rotary Switch; no positions: 3; index stops: 3; no poles per deck: 1; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 7.0mm; angle of throw: 45?; contact material: Phosphor bronze; contact finish: Gold Plating; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Positive, Distinctive Detent; Rating: 0.4
NKK Switches NR01103ANG13-1C technical specifications.
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NKK Switches NR01103ANG13-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.