This 110V rocker switch has a current rating of 1.5mA and is designed for panel mount applications. The switch features a yellow diffused lens, providing a clear and visible indication of the switch's status. The device is compliant with RoHS regulations and is available in a single unit quantity.
Sign in to ask questions about the NKK Switches P01-N-E-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches P01-N-E-1A technical specifications.
| Current | 1.5mA |
| Lens Color | Yellow |
| Lens Size | 16mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P01-N-E-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.