Checking distributor stock and pricing after the page loads.
NKK Switches P2011BP-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | P |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.