The P2011BPU is a SPST toggle switch with a maximum current rating of 10 amps at 125 volts AC. It features a large bat lever actuator style and PC pins termination style. The switch is designed for PC mount with threads and has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has an electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches P2011BPU technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Actuator Style | Large Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.