This 10A SPST toggle switch features silver contact plating and a voltage rating of 250V AC. It is designed for lead-free applications and has a bushing mount. The switch is part of the P series and is supplied individually.
Checking distributor stock and pricing after the page loads.
NKK Switches P2011E-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 1 |
| Series | P |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.