Rocker Switches STD SIZE ROCKER PANEL MOUNT
Checking distributor stock and pricing after the page loads.
NKK Switches P2011N technical specifications.
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 50000Hour |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | P |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.