Illuminated rocker switch with SPST (Single Pole Single Throw) configuration, offering an On-Off function. Features a 10A current rating at 250VAC and a mechanical life of 50,000 cycles. The concave polyamide actuator is black, with silver contacts and solder lug termination. Designed for panel mounting with flanges, operating within a temperature range of -10°C to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches P2011N-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 13.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Length | 41.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.