Switch Rocker ON None OFF SPST Solder Lug Rocker 10A 250VAC 50000Cycles
Checking distributor stock and pricing after the page loads.
NKK Switches P2011N-DE technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER LUG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.