This SPST paddle rocker switch features a maximum current rating of 10 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It has an electrical life of 25,000 cycles and a mechanical life of 50,000 cycles. The termination style is solder lug and it is designed for panel mounting. The operating temperature range is from -10°C to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches P2011N-EA technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.