This SPST rocker switch features a maximum current rating of 10 amps at 125VAC and a maximum AC voltage rating of 250 volts. It has an electrical life of 25,000 hours and a mechanical life of 50,000 cycles. The switch is designed for panel mount and through hole mounting and has a termination style of PC pins. It operates within a temperature range of -10 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches P2011NP-DB technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.