The P2011NP-DG is a SPST rocker switch with a max current rating of 10A at 125VAC and a max AC voltage rating of 250V. It features a mechanical life of 50,000 cycles and an electrical life of 25,000 hours. The switch is available in a panel mount/through hole package type and can operate between -10°C and 85°C. It is designed for use in a variety of applications and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
NKK Switches P2011NP-DG technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.