
SPST toggle switch featuring a non-illuminated, standard round brass lever with chrome plating and a 13mm actuator length. Offers quick connect termination and a panel mount design with threads. Rated for 10A at 250VAC, with a 125VAC voltage rating and an electrical life of 25,000 cycles. Constructed with silver contacts and plating, operating within a temperature range of -10°C to 85°C.
NKK Switches P2011Z technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 11mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P2011Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
