
Switch Toggle ON None ON SPDT Round Lever Solder Lug 10A 250VAC Panel Mount with Threads
NKK Switches P2012 technical specifications.
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
