
SPDT toggle switch featuring a large bat lever and solder lug termination. Rated for 10A at 250VAC, with a 125VAC rating also specified. Offers a panel mount design with threaded body, a 17.5mm brass chrome-plated actuator, and silver contacts. Electrical life is 25,000 cycles, operating within a temperature range of -10°C to 85°C.
NKK Switches P2012B technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 11mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 20.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P2012B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
