Switch Toggle ON None ON SPDT Large Bat Lever PC Pins 10A 250VAC PC Mount with Threads
Checking distributor stock and pricing after the page loads.
NKK Switches P2012BP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.