This toggle switch features a standard round actuator made of brass and chrome, with a quick connect termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The switch is rated for 25000 electrical cycles and is available in a panel mount configuration with threads.
NKK Switches P2012BZ technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches P2012BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.