The P2012DZ-RO toggle switch from NKK Switches features a silver contact plating and a current rating of 10A. It is designed for use in lead-free applications and has a voltage rating of 250V AC. The switch is available in a package quantity of 100 and has a termination type of quick connect. It is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
NKK Switches P2012DZ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 100 |
| Series | P |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.