This SPDT rocker switch features a 10A 125VAC current rating and 25000 electrical life. It has a mechanical life of 50000 cycles and can operate between -10°C and 85°C. The switch is panel mount with a quick connect termination style.
Checking distributor stock and pricing after the page loads.
NKK Switches P2012NZ-DC technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.