This SPDT rocker switch features a paddle actuator style and a maximum current rating of 10 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and an electrical life of 25,000 hours. The mechanical life is 50,000 hours. It is designed for panel mount applications and has a termination style of quick connect. The operating temperature range is from -10 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches P2012NZ-EA technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.