The P2012NZ-EF is a SPDT rocker switch with a paddle actuator style, rated for 10A at 125VAC and 250VAC maximum AC voltage. It features a panel mount termination style and a mechanical life of 50,000 cycles. The switch has a minimum operating temperature of -10°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches P2012NZ-EF technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.