The P2012YZ-HC is a SPDT paddle rocker switch with a maximum current rating of 10A at 125VAC and an electrical life of 25000 cycles. It features a paddle actuator style and a panel mount termination style. The switch operates within a temperature range of -10°C to 85°C. It is designed for use in a variety of applications, including those requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
NKK Switches P2012YZ-HC technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.