The P2012Z-RO toggle switch from NKK Switches features a silver contact plating and a current rating of 10A. It is designed for use in applications with an AC voltage rating of 250V. The switch is available in a package quantity of 50 and is lead-free. It has a bushing mount and a quick connect termination. The P2012Z-RO is a standard and miniature toggle switch suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches P2012Z-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | P |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.