Switch Toggle ON None ON SPDT Round Lever Quick Conn 10A 250VAC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
NKK Switches P2012Z/UCV technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | P |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.