
SPDT toggle switch featuring a non-illuminated, round lever actuator with a 13mm brass, chrome-plated body. Rated for 10A at 250VAC, this panel-mount switch offers solder lug termination and a robust electrical life of 25,000 cycles. Operating within a -30°C to 85°C temperature range, it boasts a UL94 V-0 flammability rating and silver contacts.
NKK Switches P2013 technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 11mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 20.5mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P2013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
