The P2013NP-EH is a SPDT rocker switch with a paddle actuator style, suitable for applications requiring high current ratings. It has a maximum current rating of 10 amps at 125 volts AC and an electrical life of 25,000 cycles. The switch is rated for a maximum AC voltage of 250 volts and can operate in temperatures ranging from -10 to 85 degrees Celsius. It is available with PC pin termination and can be mounted through a panel or as a through-hole component.
Checking distributor stock and pricing after the page loads.
NKK Switches P2013NP-EH technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.