This SPDT rocker switch features a 10A 125VAC max current rating and a 25000 electrical life cycle. It is designed for panel mount applications and can operate within a temperature range of -10°C to 85°C. The switch has a termination style of quick connect and a mechanical life of 50000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches P2013NZ-DH technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.