The P2013Y-JC is a 10A SPDT rocker switch with silver plated contacts, rated for 125V AC and operating within a temperature range of -10°C to 85°C. It features a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is available in a panel mount configuration with flanges and is packaged in bulk quantities. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NKK Switches P2013Y-JC technical specifications.
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.