
Switch Toggle ON None OFF DPST Round Lever Solder Lug 10A 250VAC Panel Mount with Threads
NKK Switches P2021 technical specifications.
| Contact Material | Silver |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P |
| Termination | Soldering |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches P2021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
