The P2021-RO toggle switch from NKK Switches features a DPST throw configuration, with a current rating of 10A and a voltage rating of 250V AC. It has silver plating and is lead free. The switch is illuminated and has a solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches P2021-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | P |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.