Checking distributor stock and pricing after the page loads.
NKK Switches P2021B-RO technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Packaging | Box |
| Series | P |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.