The P2021DZ is a 10A DPST toggle switch with a panel mount design featuring brass and chrome actuator materials. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The switch is rated for 25000 electrical cycles and has a voltage rating of 125V AC. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
NKK Switches P2021DZ technical specifications.
| Actuator Length | 19mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.