This 10A DPST rocker switch is designed for panel mount applications and features a voltage rating of 125V AC. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is available in illuminated and non-illuminated versions and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NKK Switches P2021NZ-DA technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.