The P2021NZ-EA is a DPST paddle rocker switch rated for 250VAC at 10A with 25,000 electrical and 50,000 mechanical life cycles. It features a panel mount termination style and operates between -10°C and 85°C. This switch is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches P2021NZ-EA technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.