
This 10A DPST panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It features a silver contact plating and is RoHS compliant. The switch has a voltage rating of 125V AC and a current rating of 10A, with an electrical life of 25000 cycles and a mechanical life of 50000 cycles.
NKK Switches P2021YZ-JC technical specifications.
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P2021YZ-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
