This toggle switch features a silver plated contact plating, a current rating of 10A, and a voltage rating of 250V AC. It is lead free and has a DPDT throw configuration. The switch is illuminated and has a solder termination. It is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
NKK Switches P2022-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | P |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.