
DPDT toggle switch with On-On circuitry, rated for 10A at 125V AC. Features a standard round brass, chrome-plated actuator with a 17.5mm length and PC pin termination. This panel-mount switch offers a 20.5mm length, 20mm depth, and a 12.50mm diameter panel cutout. It operates within a temperature range of -10°C to 85°C and boasts an electrical life of 25,000 cycles.
NKK Switches P2022B technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 20mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P2022B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
